
* Images are for reference only
MCF-25JR-100K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- MCF-25JR-100K
- JLCPCB Part #
- C2113259
- Package
- MELF-0207
- Description
- -55℃~+155℃ -600ppm/℃~0ppm/℃ 100kΩ 250mW 300V Carbon Film Resistor ±5% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2000
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
200+
$0.0045
500+
$0.0043
1000+
$0.0042
Welcome back, may I help you?