This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HHV1WSJT-73-6M2Y

Extended
Manufacturer
YAGEO
MFR.Part #
HHV1WSJT-73-6M2Y
JLCPCB Part #
C3573712
Package
Plugin,D4.5xL11.5mm
Description
-55℃~+155℃ 1W 6.2MΩ Metal Film Resistor ±200ppm/℃ ±5% 插件,D4.5xL11.5mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 88

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1025
200+ $0.0397
500+ $0.0384
1000+ $0.0376

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons