
* Images are for reference only
HHV1WSFT-73-86K6
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- HHV1WSFT-73-86K6
- JLCPCB Part #
- C1397332
- Package
- Plugin,D4.5xL11.5mm
- Description
- -55℃~+155℃ 1W 86.6kΩ Metal Film Resistor ±1% ±200ppm/℃ 插件,D4.5xL11.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1603
200+
$0.0620
500+
$0.0599
1000+
$0.0588
Welcome back, may I help you?