
* Images are for reference only
FMP200JR-52-200K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FMP200JR-52-200K
- JLCPCB Part #
- C1740077
- Package
- Plugin,D3.9xL9mm
- Description
- -55℃~+155℃ 200kΩ 2W Metal Film Resistor ±5% 插件,D3.9xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1422
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0170
200+
$0.0066
500+
$0.0064
1000+
$0.0063
Welcome back, may I help you?