This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FMP200FBF52-360R

Extended
Manufacturer
YAGEO
MFR.Part #
FMP200FBF52-360R
JLCPCB Part #
C1387975
Package
Plugin,D3.9xL9mm
Description
-55℃~+155℃ 2W 360Ω Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.9xL9mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 534

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0445
200+ $0.0172
500+ $0.0168
1000+ $0.0164
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons