This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

FKN50SJR-52-2R4

Extended
Manufacturer
YAGEO
MFR.Part #
FKN50SJR-52-2R4
JLCPCB Part #
C1754750
Package
Plugin,D2.5xL6.3mm
Description
-40℃~+155℃ 2.4Ω 500mW Wirewound Resistor ±350ppm/℃ ±5% 插件,D2.5xL6.3mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 571

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0418
200+ $0.0162
500+ $0.0157
1000+ $0.0154
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons