
* Images are for reference only
FCR-50JR-52-110K
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- FCR-50JR-52-110K
- JLCPCB Part #
- C1747055
- Package
- Plugin,D3.3xL9mm
- Description
- -55℃~+155℃ -700ppm/℃~0ppm/℃ 110kΩ 500mW Carbon Film Resistor ±5% 插件,D3.3xL9mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1317
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0186
200+
$0.0072
500+
$0.0069
1000+
$0.0068
Welcome back, may I help you?