
* Images are for reference only
CS1206KKX7RZBB332
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CS1206KKX7RZBB332
- JLCPCB Part #
- C2225066
- Package
- 1206
- Description
- 3.3nF 630V X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3071
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2970
In-stock Item Pricing
Qty Unit Price
1+
$0.0452
200+
$0.0378
600+
$0.0336
3000+
$0.0311
9000+
$0.0291
21000+
$0.0279
Welcome back, may I help you?