
* Images are for reference only
CS0603KRX7R9BB104
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CS0603KRX7R9BB104
- JLCPCB Part #
- C577422
- Package
- 0603
- Description
- 100nF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 815
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0129
500+
$0.0110
1500+
$0.0100
4000+
$0.0093
24000+
$0.0088
48000+
$0.0085
Related Products
Welcome back, may I help you?