
* Images are for reference only
CC1812KKX7RDBB152
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- CC1812KKX7RDBB152
- JLCPCB Part #
- C577349
- Package
- 1812
- Description
- 1.5nF 2kV X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 314
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 313
In-stock Item Pricing
Qty Unit Price
1+
$0.2292
50+
$0.1847
150+
$0.1655
1000+
$0.1417
2000+
$0.1310
5000+
$0.1246
Related Products
Welcome back, may I help you?