
* Images are for reference only
AT1206DRD072K37L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AT1206DRD072K37L
- JLCPCB Part #
- C858305
- Package
- 1206
- Description
- -55℃~+155℃ 2.37kΩ 250mW Thin Film Resistor ±0.5% ±25ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 45
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2018
200+
$0.0781
500+
$0.0753
1000+
$0.0741
Welcome back, may I help you?