
* Images are for reference only
AT0603DRE0757R6L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AT0603DRE0757R6L
- JLCPCB Part #
- C3960166
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 57.6Ω Thin Film Resistor ±0.5% ±50ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 853
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0281
200+
$0.0109
500+
$0.0105
1000+
$0.0104
Related Products
Welcome back, may I help you?