
* Images are for reference only
AF164-JR-0733RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF164-JR-0733RL
- JLCPCB Part #
- C855330
- Package
- 1206
- Description
- 33Ω 4 62.5mW 8 ±250ppm/℃ ±5% 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$0.0147
500+
$0.0116
1500+
$0.0099
5000+
$0.0089
25000+
$0.0081
50000+
$0.0076
Related Products
Welcome back, may I help you?