
* Images are for reference only
AF164-FR-07169KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF164-FR-07169KL
- JLCPCB Part #
- C1738705
- Package
- 0603x4
- Description
- 169kΩ 4 62.5mW 8 ±1% ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 136
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0663
200+
$0.0257
500+
$0.0247
1000+
$0.0244
Related Products
Welcome back, may I help you?