This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AF164-FR-07105RL

Extended
Manufacturer
YAGEO
MFR.Part #
AF164-FR-07105RL
JLCPCB Part #
C1738792
Package
0603x4
Description
105Ω 4 62.5mW 8 ±1% ±200ppm/℃ 0603x4 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 136

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0660
200+ $0.0256
500+ $0.0246
1000+ $0.0243

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons