
* Images are for reference only
AF124-JR-0733RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF124-JR-0733RL
- JLCPCB Part #
- C850757
- Package
- 0402x4
- Description
- 33Ω 4 62.5mW 8 ±200ppm/℃ ±5% 0402x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6358
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 6346
In-stock Item Pricing
Qty Unit Price
1+
$0.0141
500+
$0.0111
1500+
$0.0095
10000+
$0.0085
20000+
$0.0076
50000+
$0.0072
Welcome back, may I help you?