
* Images are for reference only
AF122-FR-0773R2L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AF122-FR-0773R2L
- JLCPCB Part #
- C1736133
- Package
- 0402x2
- Description
- 2 4 62.5mW 73.2Ω ±1% ±200ppm/℃ 0402x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 148
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
200+
$0.0234
500+
$0.0226
1000+
$0.0222
Related Products
Welcome back, may I help you?