This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AF0201JR-077R5L

Extended
Manufacturer
YAGEO
MFR.Part #
AF0201JR-077R5L
JLCPCB Part #
C6499341
Package
0201
Description
-100ppm/℃~+350ppm/℃ -55℃~+155℃ 50mW 7.5Ω Thick Film Resistor ±5% 0201 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 170

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0527
200+ $0.0210
500+ $0.0204
1000+ $0.0201

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons