This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AC2512JK-071M1L

Extended
Manufacturer
YAGEO
MFR.Part #
AC2512JK-071M1L
JLCPCB Part #
C230985
Package
2512
Description
-55℃~+155℃ 1.1MΩ 1W 200V Thick Film Resistor ±100ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1890

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 1890

In-stock Item Pricing

Qty Unit Price
1+ $0.0784
100+ $0.0631
300+ $0.0555
1000+ $0.0497
4000+ $0.0452
8000+ $0.0429

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons