
* Images are for reference only
AC2010FK-0720RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AC2010FK-0720RL
- JLCPCB Part #
- C230566
- Package
- 2010
- Description
- -55℃~+155℃ 200V 20Ω 750mW Thick Film Resistor ±1% ±100ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11698
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 11591
In-stock Item Pricing
Qty Unit Price
1+
$0.0349
200+
$0.0284
600+
$0.0249
4000+
$0.0226
8000+
$0.0208
20000+
$0.0197
Related Products
Welcome back, may I help you?