This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AC1206JR-7W18RL

Extended
Manufacturer
YAGEO
MFR.Part #
AC1206JR-7W18RL
JLCPCB Part #
C20143192
Package
1206
Description
-55℃~+155℃ 18Ω 500mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2019

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 2007

In-stock Item Pricing

Qty Unit Price
1+ $0.0049
500+ $0.0048
5000+ $0.0047
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons