
* Images are for reference only
AA1206FR-0744K2L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- AA1206FR-0744K2L
- JLCPCB Part #
- C2114349
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 44.2kΩ Thick Film Resistor ±1% ±150ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1042
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0233
200+
$0.0090
500+
$0.0087
1000+
$0.0086
Welcome back, may I help you?