This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE10A/B

Extended
Manufacturer
YAGEO
MFR.Part #
1.5KE10A/B
JLCPCB Part #
C3714440
Package
DO-201
Description
1.5kW 104.8A 14.5V 8.55V 9.5V TVS DO-201 Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 172

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0521
200+ $0.0202
500+ $0.0195
1000+ $0.0191

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons