
* Images are for reference only
Y3
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- Y3
- JLCPCB Part #
- C3032568
- Package
- Plugin,P=4mm
- Description
- 121℃ 125℃ 200℃ 250V 5A 98℃ Plugin,P=4mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 520
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$0.1425
50+
$0.1141
150+
$0.0933
500+
$0.0827
2500+
$0.0742
5000+
$0.0698
Related Products
Welcome back, may I help you?