
* Images are for reference only
NP6851HMC112RB
Extended
- Manufacturer
- Xunda
- MFR.Part #
- NP6851HMC112RB
- JLCPCB Part #
- C3003235
- Package
- Plugin,D5xL11mm
- Description
- 11mm 2mm 41mA@120Hz 50V 5mm 6.8uF ±20% 插件,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 421
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0272
200+
$0.0213
600+
$0.0179
2000+
$0.0159
10000+
$0.0142
20000+
$0.0119
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?