
* Images are for reference only
24T 7A250V
Extended
- Manufacturer
- Xucheng Elec
- MFR.Part #
- 24T 7A250V
- JLCPCB Part #
- C2905511
- Package
- 2410
- Description
- -40℃~+125℃ 2.6mm 2.6mm 250V 6.1mm 70A@250VAC 7A Ceramic Tube Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0471
50+
$0.0461
150+
$0.0455
500+
$0.0448
Related Products
Welcome back, may I help you?