
* Images are for reference only
YZP0296-20093-02
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZP0296-20093-02
- JLCPCB Part #
- C5157368
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 1P 2A 50mΩ 7.5mm 9.3mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 241
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 239
In-stock Item Pricing
Qty Unit Price
1+
$0.3806
50+
$0.3010
150+
$0.2668
800+
$0.2147
2400+
$0.1956
4800+
$0.1843
Related Products
Welcome back, may I help you?