
* Images are for reference only
YZP0258-20070-02
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZP0258-20070-02
- JLCPCB Part #
- C5157357
- Package
- -
- Description
- -20℃~+70℃ 1.8mm 10000 times 12V 1A 1P 50mΩ 7mm Gold Lead-Free Copper Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4237
10+
$0.3351
30+
$0.2964
100+
$0.2497
500+
$0.2288
800+
$0.2046
Related Products
Welcome back, may I help you?