
* Images are for reference only
YZ63515095R-02040-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ63515095R-02040-01
- JLCPCB Part #
- C5280844
- Package
- -
- Description
- -20℃~+70℃ 10000 times 12V 1A 2P 4mm 50mΩ 8mm 9.5mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.6927
10+
$0.5619
30+
$0.4957
300+
$0.4118
600+
$0.3730
900+
$0.3536
Related Products
Welcome back, may I help you?