
* Images are for reference only
YZ50315020R-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ50315020R-01
- JLCPCB Part #
- C5157418
- Package
- -
- Description
- -20℃~+70℃ 1.6mm 10000 times 12V 1A 1P 2mm 50mΩ Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1281
50+
$0.1011
150+
$0.0875
1000+
$0.0740
2000+
$0.0660
5000+
$0.0618
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?