
* Images are for reference only
YZ210820160F-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ210820160F-01
- JLCPCB Part #
- C5203988
- Package
- -
- Description
- -40℃~+85℃ 10000 times 12V 13.2mm 16mm 1P 2A 50mΩ Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.9158
10+
$0.7423
30+
$0.6556
100+
$0.5688
500+
$0.4933
1000+
$0.4660
Related Products
Welcome back, may I help you?