
* Images are for reference only
YZ123215080R-01
Extended
- Manufacturer
- Xinyangze
- MFR.Part #
- YZ123215080R-01
- JLCPCB Part #
- C5157438
- Package
- -
- Description
- -40℃~+85℃ 10000 times 12V 1A 1P 50mΩ 6.5mm 8mm Brass Gold Pogo Pin - Pogo Pin Spring Probe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.3598
50+
$0.2844
150+
$0.2522
1000+
$0.2028
2000+
$0.1849
5000+
$0.1742
Related Products
Welcome back, may I help you?