This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

293-3.3-RC

Extended
Manufacturer
Xicon
MFR.Part #
293-3.3-RC
JLCPCB Part #
C3559939
Package
Plugin,D3.5xL10mm
Description
-55℃~+155℃ 3.3Ω 500mW Carbon Film Resistor ±5% Plugin,D3.5xL10mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1151
200+ $0.0446
500+ $0.0429
1000+ $0.0421
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons