This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

262-12-RC

Extended
Manufacturer
Xicon
MFR.Part #
262-12-RC
JLCPCB Part #
C3408019
Package
Plugin,D5.5xL16mm
Description
-55℃~+235℃ 12Ω 2W Metal Oxide Film Resistor ±350ppm/℃ ±5% 插件,D5.5xL16mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1391
200+ $0.4419
500+ $0.4258
1000+ $0.4178
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons