This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

BZT52C11

Extended
Manufacturer
XZT
MFR.Part #
BZT52C11
JLCPCB Part #
C5805681
Package
SOD-123
Description
-55℃~+150℃ 1 Independent 10.4V~11.6V 100nA 11V 150Ω 20Ω 500mW SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 807

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0142
500+ $0.0111
3000+ $0.0094
6000+ $0.0083
24000+ $0.0074
51000+ $0.0069

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons