
* Images are for reference only
XY-ZH1.5-9PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-ZH1.5-9PLT
- JLCPCB Part #
- C52190595
- Package
- SMD,P=1.5mm
- Description
- -40℃~+85℃ 1 1.5mm 16.5mm 1A 1x9P 3.7mm 50V 5mm 9 9P Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 ZH SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0717
100+
$0.0570
300+
$0.0497
1000+
$0.0442
5000+
$0.0397
10000+
$0.0376
Welcome back, may I help you?