
* Images are for reference only
XY-USB2.0-B01
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-USB2.0-B01
- JLCPCB Part #
- C53133496
- Package
- Plugin
- Description
- -20℃~+70℃ 1 1.5A 16.3mm 30V 4P Female Right Angle Type-B USB 2.0 White 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.1074
50+
$0.0855
200+
$0.0745
500+
$0.0662
2500+
$0.0596
5000+
$0.0564
Related Products
Welcome back, may I help you?