
* Images are for reference only
XY-U262-4BV64-241N
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-U262-4BV64-241N
- JLCPCB Part #
- C53133504
- Package
- SMD
- Description
- -25℃~+85℃ 1 10,000 cycles 24P 5A 7.9mm Black Female Surface Mount, Right Angle Type-C USB 3.1 SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 143
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 143
In-stock Item Pricing
Qty Unit Price
1+
$0.6075
10+
$0.4931
30+
$0.4351
100+
$0.3787
500+
$0.3433
1000+
$0.3255
Related Products
Welcome back, may I help you?