
* Images are for reference only
XY-SM06B-GHS-TB
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-SM06B-GHS-TB
- JLCPCB Part #
- C51940119
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 1A 1x6P 250V 6 6P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11604
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11217
In-stock Item Pricing
Qty Unit Price
1+
$0.0746
100+
$0.0593
300+
$0.0518
1000+
$0.0460
5000+
$0.0415
10000+
$0.0391
Related Products
Welcome back, may I help you?