
* Images are for reference only
XY-PH2.0-3PWZ
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PH2.0-3PWZ
- JLCPCB Part #
- C53200977
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2A 2mm 3 3P 4.7mm 6.05mm 8mm Brass PA66 PH Right Angle Tin UL94V-0 White 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1833
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1833
In-stock Item Pricing
Qty Unit Price
1+
$0.0104
500+
$0.0082
2000+
$0.0069
4000+
$0.0062
24000+
$0.0055
50000+
$0.0052
Related Products
Welcome back, may I help you?