
* Images are for reference only
XY-PH2.0-2PLT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PH2.0-2PLT
- JLCPCB Part #
- C52190615
- Package
- SMD,P=2mm
- Description
- -40℃~+85℃ 1 100V 1x2P 2 2A 2P 2mm 5.4mm 6.45mm 7.9mm Beige Brass LCP PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0302
200+
$0.0236
700+
$0.0201
2100+
$0.0178
9800+
$0.0160
20300+
$0.0149
Related Products
Welcome back, may I help you?