
* Images are for reference only
XY-PH2.0-10PWT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-PH2.0-10PWT
- JLCPCB Part #
- C52190551
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 10 100V 10P 1x10P 23.9mm 2A 2mm 5.5mm 7.6mm Beige Brass LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 761
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 743
In-stock Item Pricing
Qty Unit Price
1+
$0.0564
100+
$0.0448
300+
$0.0390
1000+
$0.0349
5000+
$0.0313
10000+
$0.0295
Related Products
Welcome back, may I help you?