
* Images are for reference only
XY-MX1.25-8PWT
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-MX1.25-8PWT
- JLCPCB Part #
- C52190531
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1.25mm 125V 14.75mm 1A 1x8P 3.2mm 4.5mm 8 8P Beige Brass LCP PicoBlade(MX 1.25) Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1770
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1769
In-stock Item Pricing
Qty Unit Price
1+
$0.0411
200+
$0.0330
600+
$0.0286
2000+
$0.0259
10000+
$0.0236
20000+
$0.0223
Related Products
Welcome back, may I help you?