
* Images are for reference only
XY-MX1.25-2PZZ
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-MX1.25-2PZZ
- JLCPCB Part #
- C53200951
- Package
- Plugin,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x2P 2 2P 3.3mm 4.4mm 4.6mm Beige Brass LCP PicoBlade(MX 1.25) Through Hole Tin UL94V-0 插件,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3750
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 3750
In-stock Item Pricing
Qty Unit Price
1+
$0.0109
500+
$0.0085
2000+
$0.0072
4000+
$0.0065
24000+
$0.0058
50000+
$0.0054
Related Products
Welcome back, may I help you?