
* Images are for reference only
XY-IDC2.54-2*10P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-IDC2.54-2*10P
- JLCPCB Part #
- C53200837
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 10 2 2.54mm 2.54mm 250V 2x10P 3A Black IDC Header Through Hole 插件,P=2.54mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 160
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.1647
50+
$0.1304
160+
$0.1156
480+
$0.0972
2560+
$0.0890
4960+
$0.0840
Related Products
Welcome back, may I help you?