This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XY-HY2.0-4PWT

Extended
Manufacturer
XYECONN
MFR.Part #
XY-HY2.0-4PWT
JLCPCB Part #
C52190554
Package
SMD,P=2mm,Surface Mount,Right Angle
Description
-40℃~+85℃ 1 100V 12mm 1x4P 2A 2mm 4 4P 5.1mm 9.15mm Beige Brass HY LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 590

Minimum: 1

Full Reel: 800

$0.01

Add To List

Available Order Qty: 589

In-stock Item Pricing

Qty Unit Price
1+ $0.0789
100+ $0.0627
300+ $0.0547
1600+ $0.0486
4800+ $0.0437
9600+ $0.0413

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons