
* Images are for reference only
XY-FPC-0.5-09-8P
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-FPC-0.5-09-8P
- JLCPCB Part #
- C53244650
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 0.5mm 1mm 500mA 50V 8P Copper alloy Double-Sided Contacts, Top and Bottom Entry Hinged Lid Surface Mount, Right Angle Tin SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0964
50+
$0.0767
150+
$0.0669
500+
$0.0595
2500+
$0.0535
4000+
$0.0506
Related Products
Welcome back, may I help you?