
* Images are for reference only
XY-B3B-PH-K-S
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XY-B3B-PH-K-S
- JLCPCB Part #
- C51940127
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 250V 2A 2mm 3 3P Brass PA66 Surface Mount, Right Angle Tin UL94V-0 White SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.0279
100+
$0.0271
300+
$0.0267
1000+
$0.0262
Related Products
Welcome back, may I help you?