
* Images are for reference only
XYWAFER-XH254Z-2A
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- XYWAFER-XH254Z-2A
- JLCPCB Part #
- C51940136
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2A 2P Brass PA66 Through Hole Tin UL94V-0 White 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1550
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1550
In-stock Item Pricing
Qty Unit Price
1+
$0.0093
500+
$0.0073
2000+
$0.0062
4000+
$0.0055
24000+
$0.0049
50000+
$0.0046
Related Products
Welcome back, may I help you?