
* Images are for reference only
PZ2.54-WA2D-5A
Extended
- Manufacturer
- XYECONN
- MFR.Part #
- PZ2.54-WA2D-5A
- JLCPCB Part #
- C49328697
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 3A 3mm 5P 6mm Black Brass Gold Pin Header Right Angle 弯插,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 970
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 970
In-stock Item Pricing
Qty Unit Price
1+
$0.0260
200+
$0.0204
1000+
$0.0172
2000+
$0.0152
10000+
$0.0136
20000+
$0.0127
Welcome back, may I help you?